Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,500 In Stock | 500 : ¥13.97444 Spool | - | Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Carolprene | 0.430" (10.92mm) | - | 500.0' (152.4m) | Black | - | - | 300 V | -40°C ~ 90°C | - | 0.0300" (0.762mm) | ||
1,177 In Stock | 1 : ¥26.32000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | - | Copper, Bare | Poly-Vinyl Chloride (PVC) | 0.381" (9.68mm) | - | Enter Number of Feet in Order Quantity | Black | - | - | - | - | - | - | |||
321 In Stock | 1 : ¥50.53000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.428" (10.87mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
956 In Stock | 1 : ¥52.73000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 3 | 10 AWG | 105/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.486" (12.34mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
5 In Stock Value Added Item | 1 : ¥1,450.02000 Bulk | Bulk | Active | Multi-Conductor | 3 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.443" (11.25mm) | - | 50.00' (15.24m) | Black | - | Oil Resistant | 300 V | -50°C ~ 105°C | Cord and Cordset | 0.0300" (0.762mm) |