Pushbutton Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Type | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Actuator Marking | Color - Actuator/Cap | Illumination Type, Color | Illumination Voltage (Nominal) | Termination Style | Ingress Protection | Features | Panel Cutout Dimensions | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,115 In Stock | 1 : ¥42.68000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
192 In Stock | 1 : ¥47.40000 Bulk | Bulk | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 36 V | Round, Button, Domed | No Marking | Black | - | - | Screw Terminal | IP65 - Dust Tight, Water Resistant | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
4,667 In Stock | 1 : ¥70.97000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | - | - | Wire Leads | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
10,439 In Stock | 1 : ¥83.41000 Bulk | Bulk | Active | Panel Mount, Snap-In | Standard | SPST-NO | Off-Mom | 150mA (DC) | - | 24 V | Round, Button | No Marking | Black | - | - | Solder Lug | - | Sealed - Fully | Circular - 15.20mm Dia | -40°C ~ 80°C | |||
503 In Stock | 1 : ¥36.42000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 2A (DC) | - | 48 V | Round, Button | No Marking | Black | - | - | Screw Terminal | IP67 - Dust Tight, Waterproof | - | Circular - 12.00mm Dia | -20°C ~ 70°C | |||
529 In Stock | 1 : ¥39.51000 Bulk | Bulk | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
195 In Stock | 1 : ¥40.41000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC/DC) | 125 V | 50 V | Round, Button, Flush | No Marking | Black | - | - | Solder Lug | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -40°C ~ 85°C | |||
366 In Stock | 1 : ¥40.49000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | - | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
7,650 In Stock | 1 : ¥40.41000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
144 In Stock | 1 : ¥44.88000 Tray | Tray | Active | Panel Mount, Front | Anti-Vandal, Illuminated | SPST-NO | Off-Mom | 125mA (AC), 100mA (DC) | 125 V | 50 V | Round, Button, Domed | No Marking | Black | LED, Green | - | Solder, Quick Connect - 0.110" (2.8mm) | IP67 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
72 In Stock | 1 : ¥57.48000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NC | On-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Black | - | - | Solder Lug | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥57.48000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Green | - | - | Solder Lug | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥57.48000 Tray | Tray | Active | Panel Mount, Front | Standard | SPST-NO | Off-Mom | 125mA (AC), 200mA (DC) | 125 V | 50 V | Round, Button | No Marking | Red | - | - | Solder Lug | IP68 - Dust Tight, Waterproof | - | Circular - 13.60mm Dia | -30°C ~ 85°C |