Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
365 In Stock | 1 : ¥324.59000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.730" (18.54mm) | 0.930" (23.62mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
42 In Stock 2,700 Factory | 50 : ¥442.22040 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.264" (6.70mm) | 0.394" (10.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
237 In Stock 2,400 Factory | 50 : ¥574.88640 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.500" (12.70mm) | 0.622" (15.80mm) | Polyamide (PA6), Nylon 6, Glass Filled | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
39 In Stock | 1 : ¥635.99000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.660" (16.76mm) | 0.840" (21.34mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 100' (30.48m) | - | -40°C ~ 120°C | - | Abrasion Resistant | Fluid Resistant, Oil Resistant | UV Resistant | Dust Resistant, Self Extinguishing, Solvent Resistant | UL94 V-2 | |||
0 In Stock 5,100 Factory Check Lead Time | 50 : ¥536.19140 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.390" (9.91mm) | 0.512" (13.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - |