1200135 | ||
---|---|---|
DigiKey Part Number | 1920-1006-ND | |
Manufacturer | ||
Manufacturer Product Number | 1200135 | |
Description | POLYFLEX SHEATH .5" ID BLK 50M | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Black Polyamide (PA6), Nylon 6, Glass Filled Convoluted, Corrugated Wire Loom, Protective Hose 0.500" (12.70mm) 164' (50.00m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.500" (12.70mm) | |
Diameter - Outside | 0.622" (15.80mm) | |
Material | Polyamide (PA6), Nylon 6, Glass Filled | |
Color | Black | |
Length | 164' (50.00m) | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 120°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥574.88640 | ¥28,744.32 |
100 | ¥561.61980 | ¥56,161.98 |