LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,386 In Stock | 1 : ¥2.55000 Cut Tape (CT) 2,000 : ¥0.58209 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 9.8mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 587nm | 591nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
47,220 In Stock | 1 : ¥2.72000 Cut Tape (CT) 2,000 : ¥0.62328 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 12.55mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 630nm | 643nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
14,573 In Stock | 1 : ¥2.98000 Cut Tape (CT) 2,000 : ¥0.67309 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Yellow | Standard | Colorless | Clear | 15.7mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 587nm | 591nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
1,134 In Stock | 1 : ¥3.32000 Cut Tape (CT) 2,000 : ¥0.58843 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Red | Standard | Colorless | Clear | 11.25mcd | Round with Flat Top | 2.40mm Dia | 1.8V | 2mA | 120° | Surface Mount | 630nm | 643nm | - | 2-PLCC | 2-PLCC | 3.20mm L x 2.80mm W | 2.10mm |