Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,002 In Stock | 1,000 : ¥5.56767 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | - | - | ||
3,983 In Stock | 1 : ¥11.26000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up, Dual Wall | 22 AWG | 19/34 | Copper, Tinned | Polyvinylidene Fluoride (PVDF) | 0.047" (1.19mm) | 0.0031" (0.080mm) | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-81044 and MIL-C-27500 | |||
2,100 In Stock | 100 : ¥15.18300 Spool | - | Spool | Active | Bus Bar | 16 AWG | Solid | Copper, Tinned | No Jacketing - Bare Wire | - | - | 100.0' (30.5m) | - | - | - | - | - | - | - | ||
62 In Stock | 1 : ¥1,451.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Black | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
28 In Stock | 1 : ¥1,451.04000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.010" (0.25mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 | ||
0 In Stock Check Lead Time | 500 : ¥1.14634 Spool | - | Spool | Active | Hook-Up | 22 AWG | 17/0.0063" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.063" (1.60mm) | 0.015" (0.38mm) | 500.0' (152.4m) | 300V | -10°C ~ 105°C | Black | UL Style 1569 | Oil Resistant | - | - | ||
0 In Stock 25,000 Factory Check Lead Time | 1,000 : ¥10.56810 Spool | - | Spool | Active | Hook-Up | 22 AWG | 19/34 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.050" (1.27mm) | 0.009" (0.23mm) | 1000.0' (304.8m) | 600V | -70°C ~ 200°C | Red | UL Style 1213 | High Temperature | - | MIL-W-16878/4 |