Zener Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,134 In Stock | 1 : ¥2.54000 Cut Tape (CT) 3,000 : ¥0.42144 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Cathode | 12 V | ±5% | 300 mW | 20 Ohms | 100 nA @ 9 V | - | -55°C ~ 150°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
3,000 In Stock 3,000 Factory | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.60645 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 Independent | 4.7 V | ±6% | 200 mW | 80 Ohms | 3 µA @ 2 V | 900 mV @ 10 mA | -65°C ~ 150°C | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 |