DZ23C12-E3-08 | ||
---|---|---|
DigiKey Part Number | 112-DZ23C12-E3-08TR-ND - Tape & Reel (TR) 112-DZ23C12-E3-08CT-ND - Cut Tape (CT) 112-DZ23C12-E3-08DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DZ23C12-E3-08 | |
Description | DIODE ZENER 12V 300MW SOT23 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Cathode 12 V 300 mW ±5% SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Cathode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
10 | ¥1.71600 | ¥17.16 |
100 | ¥0.83900 | ¥83.90 |
500 | ¥0.69992 | ¥349.96 |
1,000 | ¥0.48632 | ¥486.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.42144 | ¥1,264.32 |
6,000 | ¥0.39094 | ¥2,345.64 |
9,000 | ¥0.32420 | ¥2,917.80 |
30,000 | ¥0.31847 | ¥9,554.10 |
75,000 | ¥0.28606 | ¥21,454.50 |
150,000 | ¥0.24791 | ¥37,186.50 |