Hot Swap Controller 1 Channel General Purpose 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hot Swap Controller 1 Channel General Purpose 16-SSOP
Introducing Power by Linear

LT4256-3CGN#PBF

DigiKey Part Number
LT4256-3CGN#PBF-ND
Manufacturer
Manufacturer Product Number
LT4256-3CGN#PBF
Description
IC HOT SWAP CTRLR GP 16SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LT4256-3CGN#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, Slew Rate, UVLO
Manufacturer
Analog Devices Inc.
Voltage - Supply
10.8V ~ 80V
Packaging
Tube
Operating Temperature
0°C ~ 70°C
Part Status
Active
Current - Supply
1.8 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
16-SSOP (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
16-SSOP
Applications
General Purpose
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.26000¥64.26
10¥49.64500¥496.45
25¥45.99760¥1,149.94
100¥41.98760¥4,198.76
300¥39.75057¥11,925.17
500¥38.92290¥19,461.45
1,000¥37.97442¥37,974.42
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.