Proximity Sensors - Industrial
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Sensor Type | Sensing Distance | Output Type | Response Frequency | Shielding | Material - Body | Voltage - Supply | Termination Style | Operating Temperature | Ingress Protection | Indicator | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
309 In Stock 113 Factory | 1 : $29.00000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
20 In Stock | 1 : $40.00000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
15 In Stock | 1 : $40.00000 Box | Box | Active | Inductive | 0.13" (3.3mm) | NPN-NO, 3-Wire | 500Hz | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module | |||
0 In Stock Check Lead Time | 1 : $40.00000 Box | Box | Active | Inductive | 0.13" (3.3mm) | PNP-NO, 3-Wire | - | Unshielded | Plastic | 12V ~ 24V | Cable Leads | -25°C ~ 70°C | IP68 | LED | Module |