Panel Indicators, Pilot Lights
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Lamp Color | Lens Color | Lens Transparency | Ratings | Voltage | Current | Panel Cutout Shape | Panel Cutout Dimensions | Lens Size | Lens Style | Millicandela Rating | Wavelength - Peak | Viewing Angle | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,930 In Stock | 1 : ¥24.31000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Domed Top | 30mcd | 565nm | 60° | - | - | - | ||
2,136 In Stock | 1 : ¥28.65000 Bulk | - | Bulk | Active | LED | Green | Green | Diffused | Vf (Typ), If (Max) | 2.2V | 25mA | Round | 0.24" (6.10mm) | 3mm, T-1 | Round with Flat Top | 30mcd | 565nm | 60° | - | - | - | ||
3,544 In Stock | 1 : ¥28.39000 Bulk | - | Bulk | Active | LED | Blue | Blue | Diffused | Vf (Typ), If (Max) | 3.5V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Domed Top | 300mcd | 470nm | 60° | Wire Leads - 6" (152.40mm) | - | - | ||
21 In Stock | 1 : ¥36.21000 Bulk | Bulk | Active | LED | - | Green | - | DC | 2.8V | 2mA ~ 20mA | Round | 0.236" (6.00mm) | 3mm, T-1 | Round with Flat Top | - | - | - | Wire Leads - 5.9" (150.00mm) | IP67 | - | |||
5 In Stock | 1 : ¥73.10000 Bulk | Bulk | Active | LED | Blue | Blue | Clear | - | 2.8V | 20mA | Round | 0.32" (8.13mm) | 5mm, T-1 3/4 | Round with Flat Top | - | - | - | Quick Connect - 0.110" (2.8mm) | IP67 | - |