Board Supports
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Holding Type | Mounting Type | Between Board Height | Length - Overall | Support Hole Diameter | Support Panel Thickness | Mounting Hole Diameter | Mounting Panel Thickness | Features | Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185,301 In Stock 89,000 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.500" (12.70mm) 1/2" | 1.180" (29.97mm) | 0.156" (3.96mm) 5/32" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | Winged | Nylon | ||
12,019 In Stock 13,900 Factory | 1 : ¥3.15000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.250" (6.35mm) 1/4" | 0.782" (19.86mm) | 0.156" (3.96mm) 5/32" | 0.062" (1.57mm) 1/16" | 0.213" (5.40mm) | 0.062" (1.57mm) 1/16" | Releasable, Reverse Mounting | Nylon | ||
15,622 In Stock | 1 : ¥3.31000 Bulk | Bulk | Active | Snap Fit | Snap Lock | 0.250" (6.35mm) 1/4" | 0.984" (25.00mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.031" ~ 0.078" (0.79mm ~ 1.98mm) | Winged | Nylon | |||
33,227 In Stock | 1 : ¥4.10000 Bulk | Bulk | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 1.177" (29.90mm) | 0.157" (3.99mm) | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.078" ~ 0.141" (1.98mm ~ 3.58mm) | Winged | Nylon | |||
22,042 In Stock 9,500 Factory | 1 : ¥2.30000 Bulk | - | Bulk | Active | Snap Lock | Snap Lock | 0.188" (4.78mm) 3/16" | 0.746" (18.96mm) | 0.156" (3.96mm) 5/32" | 0.062" (1.57mm) 1/16" | 0.156" (3.96mm) 5/32" | 0.062" (1.57mm) 1/16" | Winged | Nylon | ||
5,559 In Stock 19,400 Factory | 1 : ¥2.30000 Bag | - | Bag | Active | Snap Lock | Snap Lock | 0.375" (9.53mm) 3/8" | 1.055" (26.80mm) | 0.156" (3.96mm) 5/32" | 0.062" (1.57mm) 1/16" | 0.187" (4.75mm) 3/16" | 0.062" (1.57mm) 1/16" | Winged | Nylon |