Motors - AC, DC
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Function | Motor Type | Voltage - Rated | RPM | Torque - Rated (oz-in / mNm) | Power - Rated | Encoder Type | Size / Dimension | Diameter - Shaft | Length - Shaft and Bearing | Mounting Hole Spacing | Termination Style | Features | Gear Reduction Ratio | Torque - Max Momentary (oz-in / mNm) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock | 1 : ¥1,132.78000 Box | - | Box | Active | AC Motor | Standard | - | 220VAC | 1250 RPM | 26.91 / 190 | 25W | - | Square - 3.150" x 3.150" (80.00mm x 80.00mm) | - | 0.079" (2.00mm) | 3.701" (94.00mm) | Connector | - | - | - | -10°C ~ 40°C | ||
3 In Stock | 1 : ¥654.26000 Bulk | Bulk | Active | AC Motor | Standard | Synchronous | 230VAC | 600 RPM | 0.354 / 2.5 | 0.16W | - | Round - 1.858" Dia (47.20mm) | 0.077" (1.96mm) | 0.327" (8.30mm) | 1.874" (47.60mm) | Wire Leads | - | - | - | -5°C ~ 60°C | |||
0 In Stock Check Lead Time | 1 : ¥981.20000 Bulk | Bulk | Active | AC Motor | Gearmotor | Synchronous | 115VAC | 12 RPM | 70.81 / 500 | 3W | - | Round - 1.858" Dia (47.20mm) | 0.157" (4.00mm) | 0.520" (13.20mm) | 1.874" (47.60mm) | Wire Leads | - | 60 | - | -5°C ~ 60°C |