Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | AC Motor | |
Function | Standard | |
Motor Type | Synchronous | |
Voltage - Rated | 230VAC | |
RPM | 600 RPM | |
Torque - Rated (oz-in / mNm) | 0.354 / 2.5 | |
Power - Rated | 0.16W | |
Encoder Type | - | |
Size / Dimension | Round - 1.858" Dia (47.20mm) | |
Diameter - Shaft | 0.077" (1.96mm) | |
Length - Shaft and Bearing | 0.327" (8.30mm) | |
Mounting Hole Spacing | 1.874" (47.60mm) | |
Termination Style | Wire Leads | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -5°C ~ 60°C | |
Approval Agency | CSA, UL | |
Weight | 0.243 lb (110.22 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥654.26000 | ¥654.26 |