Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
528 In Stock | 1 : ¥67.03000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.481" (12.22mm) | - | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) | |||
938 In Stock | 1 : ¥73.21000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 5 | 12 AWG | 65/30 | Copper, Bare | Thermoplastic Elastomer (TPE) | 0.509" (12.93mm) | Braid | Enter Number of Feet in Order Quantity | Slate | - | - | 600 V | -30°C ~ 90°C | Industrial | 0.0500" (1.270mm) |