IGBT Modules
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Configuration | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Power - Max | Vce(on) (Max) @ Vge, Ic | Current - Collector Cutoff (Max) | Input Capacitance (Cies) @ Vce | Input | NTC Thermistor | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
211 In Stock | 1 : ¥307.71000 Tube | Tube | Active | - | Single | 1200 V | 240 A | 1200 W | 3.2V @ 15V, 120A | 25 µA | - | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B - miniBLOC | |||
0 In Stock Check Lead Time | 1 : ¥389.34000 Tube | Tube | Active | PT | Single | 1200 V | 380 A | 1070 W | 1.7V @ 15V, 140A | 25 µA | 8.3 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥319.83000 Tube | Tube | Active | PT | Single | 1200 V | 165 A | 690 W | 2.6V @ 15V, 100A | 50 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 150°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B | |||
0 In Stock Check Lead Time | 1 : ¥361.53000 Tube | Tube | Active | - | Single | 1200 V | 152 A | 830 W | 3.5V @ 15V, 100A | 25 µA | 6 nF @ 25 V | Standard | No | -55°C ~ 175°C (TJ) | Chassis Mount | SOT-227-4, miniBLOC | SOT-227B |