Counters, Hour Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Operating Mode | Count Rate | Time Format | Number of Characters Per Row | Display Type | Display Characters - Height | Input Type | Output Type | Voltage - Supply | Reset | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥1,371.84000 Bulk | Bulk | Active | Batch, Tachometer, Totalizer | Up, Down, Command, Individual, Quadrature | 50Hz, 20kHz | - | 8 | LCD - Black Characters | 0.460" (11.70mm) | No Voltage, Voltage | - | 9 ~ 28VDC | Front Panel, Programmable | Rectangular - 68.00mm x 33.00mm | Panel Mount | Screw Terminal | IP66 - Dust Tight, Water Resistant | |||
61 In Stock | 1 : ¥729.74000 Box | - | Box | Active | Preset, Tachometer | Up, Down, Quadrature | Multiple | Multiple | 6 | LED - Red Characters | - | Voltage | Relay | 90 ~ 270VAC/DC | External, Front Panel | Rectangular - 92.00mm x 46.00mm | Panel Mount | Screw Terminal | - |