Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,932 In Stock 4,500 Factory | 1 : ¥96.13000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 250gf | 100gf | 0.319" (8.1mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
20 In Stock | 1 : ¥167.14000 Tray | Tray | Active | SPDT | On-Mom | 100mA (DC) | 30 V | Lever, Straight | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 117gf | 23gf | 0.330" (8.4mm) | 0.214" (5.4mm) | 0.020" (0.5mm) | 0.026" (0.7mm) | -40°C ~ 85°C |