D2JW-01K1A1-MD | ||
---|---|---|
DigiKey Part Number | D2JW-01K1A1-MD-ND | |
Manufacturer | ||
Manufacturer Product Number | D2JW-01K1A1-MD | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | D2JW-01K1A1-MD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 117gf | |
Release Force | 23gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.214" (5.4mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.026" (0.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.14000 | ¥167.14 |
20 | ¥129.60100 | ¥2,592.02 |
40 | ¥115.96125 | ¥4,638.45 |
80 | ¥105.72813 | ¥8,458.25 |
240 | ¥98.90758 | ¥23,737.82 |
440 | ¥95.49691 | ¥42,018.64 |