RF FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Configuration | Frequency | Gain | Voltage - Test | Current Rating (Amps) | Noise Figure | Current - Test | Power - Output | Voltage - Rated | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
130 In Stock | 1 : ¥1,475.63000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 700MHz | 25.7dB | 50 V | 1.4µA | - | 50 mA | 500W | 108 V | Chassis Mount | SOT-539A | SOT539A | ||
0 In Stock Check Lead Time | 1 : ¥1,555.67000 Tray | - | Tray | Active | LDMOS | Dual, Common Source | 1.3GHz | 16.5dB | 32 V | 32A | - | 900 mA | 100W | 65 V | Chassis Mount | SOT-540A | LDMOST |