BLF974PU | ||
---|---|---|
DigiKey Part Number | 1603-BLF974PU-ND | |
Manufacturer | ||
Manufacturer Product Number | BLF974PU | |
Description | RF MOSFET LDMOS 50V SOT539A | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | RF Mosfet 50 V 50 mA 700MHz 25.7dB 500W SOT539A | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | LDMOS | |
Configuration | Dual, Common Source | |
Frequency | 700MHz | |
Gain | 25.7dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 1.4µA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 500W | |
Voltage - Rated | 108 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-539A | |
Supplier Device Package | SOT539A | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BLF974P |
Video File | Ampleon Company Video - The Leading Global Partner in RF Power LDMOS Wideband RF Power Solutions |
Environmental Information | |
PCN Design/Specification | BLF97x 15-Jun-2022 |
PCN Packaging | Mult Dev Label Chgs 24/Apr/2020 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.29.0075 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,461.26000 | ¥1,461.26 |
20 | ¥1,399.50850 | ¥27,990.17 |
40 | ¥1,368.63475 | ¥54,745.39 |
Attribute | Description |
---|---|
Other Names | 934960294112 1603-934960294112-ND 1603-BLF974PU |
Standard Package | 20 |