DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,159 In Stock | 1 : ¥31.03000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 10.00mm | 5.4 CFM (0.151m³/min) | 0.090 in H2O (22.4 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.7dB(A) | 380 mW | 5000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.034 lb (15.42 g) | |||
2,903 In Stock | 1 : ¥43.35000 Bulk | Bulk | Active | 12VDC | Square - 30mm L x 30mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.100 in H2O (24.9 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 15.1dB(A) | 300 mW | 7000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.018 lb (8.16 g) |