LED Character and Numeric
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Characters | Size / Dimension | Digit/Alpha Size | Display Type | Common Pin | Color | Voltage - Forward (Vf) (Typ) | Current - Test | Millicandela Rating | Wavelength - Peak | Power Dissipation (Max) | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,619 In Stock | 1 : ¥13.26000 Bulk | Bulk | Active | 1 | 0.748" H x 0.496" W x 0.315" D (19.00mm x 12.60mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Blue | 3.2V | 20mA | 27mcd | 465nm | 114mW | 10-DIP (0.600", 15.24mm) | |||
763 In Stock | 1 : ¥16.83000 Tube | - | Tube | Active | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 6.4mcd | 627nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
8,105 In Stock | 1 : ¥19.64000 Tube | - | Tube | Active | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Green | 2.1V | 20mA | 35mcd | 574nm | 75mW | 10-DIP (0.600", 15.24mm) | ||
0 In Stock Check Lead Time | 1 : ¥18.19000 Tube | - | Tube | Active | 1 | 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | 0.56" (14.22mm) | 7-Segment | Common Anode | Red | 2V | 20mA | 6.4mcd | 627nm | 75mW | 10-DIP (0.600", 15.24mm) |