
SA56-11EWA | |
|---|---|
DigiKey Part Number | 754-1458-5-ND |
Manufacturer | |
Manufacturer Product Number | SA56-11EWA |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | SA56-11EWA Models |
Category | Color Red |
Manufacturer Kingbright | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 6.4mcd |
Number of Characters 1 | Wavelength - Peak 627nm |
Size / Dimension 0.750" H x 0.500" W x 0.315" D (19.05mm x 12.70mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDSP-5551 | Broadcom Limited | 2,659 | 516-1230-ND | ¥42.09000 | Similar |
| LTS-6960HR | LITEON | 1,348 | 160-2015-5-ND | ¥14.22000 | Similar |
| QBSLDR560GR | QT Brightek (QTB) | 735 | 1516-QBSLDR560GR-ND | ¥19.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.43000 | ¥20.43 |
| 40 | ¥12.51875 | ¥500.75 |
| 120 | ¥11.18175 | ¥1,341.81 |
| 520 | ¥9.85975 | ¥5,127.07 |
| 1,000 | ¥9.40323 | ¥9,403.23 |
| 2,000 | ¥8.99156 | ¥17,983.12 |
| 5,000 | ¥8.54289 | ¥42,714.45 |
| 10,000 | ¥8.26380 | ¥82,638.00 |










