Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-5551

DigiKey Part Number
516-1230-ND
Manufacturer
Manufacturer Product Number
HDSP-5551
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 1.7V 5mA 0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Red
Manufacturer
Broadcom Limited
Voltage - Forward (Vf) (Typ)
1.7V
Packaging
Tube
Current - Test
5mA
Part Status
Active
Millicandela Rating
1.48mcd
Number of Characters
1
Wavelength - Peak
635nm
Size / Dimension
0.670" H x 0.495" W x 0.315" D (17.02mm x 12.57mm x 8.00mm)
Power Dissipation (Max)
52mW
Digit/Alpha Size
0.56" (14.22mm)
Package / Case
10-DIP (0.600", 15.24mm)
Display Type
7-Segment
Base Product Number
Common Pin
Common Anode
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,659
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.09000¥42.09
10¥31.29400¥312.94
320¥22.80194¥7,296.62
640¥21.79286¥13,947.43
1,280¥20.93892¥26,801.82
2,240¥20.34655¥45,576.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.