
LTS-6960HR | |
|---|---|
DigiKey Part Number | 160-2015-5-ND |
Manufacturer | |
Manufacturer Product Number | LTS-6960HR |
Description | DISPLAY 7SEG 0.56" SGL RED 10DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2V 20mA 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) 10-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Lite-On Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Tube | Current - Test 20mA |
Part Status Active | Millicandela Rating 2.4mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.750" H x 0.496" W x 0.315" D (19.05mm x 12.60mm x 8.00mm) | Power Dissipation (Max) 75mW |
Digit/Alpha Size 0.56" (14.22mm) | Package / Case 10-DIP (0.600", 15.24mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.22000 | ¥14.22 |
| 40 | ¥8.48100 | ¥339.24 |
| 120 | ¥7.50433 | ¥900.52 |
| 520 | ¥6.53600 | ¥3,398.72 |
| 1,000 | ¥6.20117 | ¥6,201.17 |
| 2,000 | ¥5.89891 | ¥11,797.82 |
| 5,000 | ¥5.56916 | ¥27,845.80 |
| 10,000 | ¥5.36394 | ¥53,639.40 |


