Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,967 In Stock 68,000 Factory | 1 : ¥4.52000 Cut Tape (CT) 4,000 : ¥1.53119 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 3.6 V | ±5% | 5 W | 2.5 Ohms | 150 µA @ 1 V | 1.2 V @ 1 A | -65°C ~ 200°C | - | - | Through Hole | T-18, Axial | Axial | ||
0 In Stock Check Lead Time | 1 : ¥17.49000 Bulk | - | Bulk | Active | 3.3 V | ±5% | 500 mW | 28 Ohms | 5 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | Military | MIL-PRF-19500/127 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.26938 Bulk | - | Bulk | Active | 10 V | ±10% | 400 mW | 17 Ohms | 100 nA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.26938 Bulk | - | Bulk | Active | 12 V | ±10% | 400 mW | 30 Ohms | 100 nA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C (TA) | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.26938 Bulk | - | Bulk | Active | 3.6 V | ±10% | 500 mW | 24 Ohms | 10 µA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | ||
0 In Stock Check Lead Time | 439 : ¥15.26938 Bulk | - | Bulk | Active | 8.2 V | ±10% | 500 mW | 8 Ohms | 100 nA @ 1 V | 1.1 V @ 200 mA | -65°C ~ 175°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) |