Modular Connector Jacks With Magnetics
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Ports | Number of Rows | Applications | Mounting Type | Orientation | Termination | Height Above Board | LED Color | Number of Cores per Jack | Shielding | Features | Tab Direction | Contact Material | Contact Finish | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,365 In Stock | 1 : ¥59.69000 Tray | Tray | Active | RJ45 | 1 | 1 | 10/100/1000 Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
1,125 In Stock | 1 : ¥83.00000 Tray | Tray | Active | RJ45 | 1 | 1 | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green, Orange - Yellow | 4 | Shielded, EMI Finger | Board Guide | Up | Copper Alloy | Gold | -40°C ~ 85°C | |||
1,622 In Stock | 1 : ¥57.14000 Tray | Tray | Active | RJ45 | 1 | 1 | 1G Base-T, AutoMDIX, Power over Ethernet (PoE) | Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Green - Orange, Yellow | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
330 In Stock | 1 : ¥81.61000 Tray | Tray | Active | RJ45 | 1 | 1 | 2.5G Base-T, AutoMDIX, Power over Ethernet (PoE) | Board Edge, Through Hole | 90° Angle (Right) | Solder | 0.536" (13.61mm) | Orange, Green - Yellow | 8 | Shielded, EMI Finger | Board Guide, Decoupling Capacitance, Light Pipe | Up | Phosphor Bronze | Gold | -40°C ~ 85°C | |||
46 In Stock | 1 : ¥142.11000 Tray | Tray | Active | RJ45 | 1 | 1 | 2.5G Base-T, AutoMDIX | Through Hole | 90° Angle (Right) | Solder | 0.546" (13.87mm) | Green, Yellow - Green | 8 | Shielded, EMI Finger | Board Guide | Up | Phosphor Bronze | Gold | -40°C ~ 85°C |