JXK0-2500NL | ||
---|---|---|
DigiKey Part Number | 553-JXK0-2500NL-ND | |
Manufacturer | ||
Manufacturer Product Number | JXK0-2500NL | |
Description | CONN JACK 1PORT 2.5G BASE-T PCB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 1 Port RJ45Through Hole 2.5G Base-T, AutoMDIX | |
Datasheet | Datasheet | |
EDA/CAD Models | JXK0-2500NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 2.5G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.546" (13.87mm) | |
LED Color | Green, Yellow - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥142.10000 | ¥142.10 |
10 | ¥123.14800 | ¥1,231.48 |
25 | ¥116.72040 | ¥2,918.01 |
45 | ¥115.02933 | ¥5,176.32 |
90 | ¥101.49767 | ¥9,134.79 |
270 | ¥94.73070 | ¥25,577.29 |
450 | ¥92.70069 | ¥41,715.31 |