Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21 In Stock | 1 : ¥1,544.91000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.004" (0.10mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
3 In Stock | 1 : ¥1,120.32000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.00039" (0.010mm) | 0.006" (0.15mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
8 In Stock | 1 : ¥1,131.12000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.010" (0.25mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | - | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
11 In Stock | 1 : ¥1,269.76000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.00079" (0.020mm) | 0.006" (0.15mm) | Silica, Polyimide Coated | - | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
4 In Stock | 1 : ¥1,571.09000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.00118" (0.030mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
2 In Stock | 1 : ¥1,958.61000 Spool | Spool | Active | Solid Tubing, Capillary | Smooth | 0.00098" (0.025mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | Amber | 32.81' (10.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,836.12000 Bulk | Bulk | Active | Solid Tubing, Capillary | Smooth | 0.00295" (0.075mm) | 0.014" (0.36mm) | Silica, Polyimide Coated | - | 16.40' (5.00m) | - | -65°C ~ 350°C | - | Abrasion Resistant | - | - | - | - |