Thermoelectric, Peltier Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Heat Transfer Type | Power - Cooling | Current | Voltage | Fan Location | Power - Input | Operating Temperature | Weight | Dimensions - Overall |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥2,274.50000 Box | Box | Active | Air to Air | 20 W | 2.3 A | 12 V | Cold Side / Warm Side | 28 W | -10°C ~ 52°C | 0.661 lb (299.82 g) | 80mm L x 62.2mm W x 104.5mm H | |||
2 In Stock | 1 : ¥1,713.83000 Box | Box | Active | Direct to Air | 29 W | 2.7 A | 12 V | Cold Side / Warm Side | - | -10°C ~ 50°C | 115 lbs (52.2 kg) | 97.5mm L x 65mm W x 86.5mm H | |||
3 In Stock | 1 : ¥3,050.71000 Box | Box | Active | Air to Air | 33 W | 2.2 A | 24 V | Cold Side / Warm Side | 50.4 W | -10°C ~ 52°C | 2.2 lbs (997.9 g) | 180mm L x 83.3mm W x 137.8mm H | |||
0 In Stock Check Lead Time | 1 : ¥1,855.47000 Box | Box | Active | Direct to Air | 40 W | 2.9 A | 12 V | Warm Side | - | -10°C ~ 50°C | 1.8 lbs (816.5 g) | 155mm L x 65mm W x 86mm H | |||
1 In Stock | 1 : ¥2,529.27000 Box | Box | Active | Air to Air | 28.5 W | 3.1 A | 12 V | Cold Side / Warm Side | 37.2 W | -10°C ~ 39°C | 2.2 lbs (997.9 g) | 107mm L x 84mm W x 138.2mm H | |||
0 In Stock Check Lead Time | 1 : ¥2,328.83000 Box | Box | Active | Air to Air | 32 W | 2.8 A | 12 V | Cold Side / Warm Side | - | -10°C ~ 50°C | 2.6 lbs (1.2 kg) | 155mm L x 84mm W x 141.3mm H |