Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,400 In Stock | 100 : ¥8.21160 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 20 AWG | 26/34 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.146" (3.71mm) | - | 100.0' (30.5m) | Gray | - | - | - | -20°C ~ 80°C | Audio, Control, Instrumentation | 0.0160" (0.406mm) | |||
883 In Stock | 1 : ¥91.24000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | Enter Number of Feet in Order Quantity | Slate | - | Drain Wire, Oil Resistant, Rip Cord, UV Resistant | 300 V | -30°C ~ 80°C | - | 0.0320" (0.813mm) | |||
1,500 In Stock 66,500 Factory | 500 : ¥3.59662 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 7/28 | Copper, Annealed Tinned | Poly-Vinyl Chloride (PVC) | 0.183" (4.65mm) | Foil | 500.0' (152.4m) | Gray | ASTM B-33 | Drain Wire | 300 V | -20°C ~ 75°C | Communication, Control | 0.0200" (0.508mm) | ||
2 In Stock 52 Factory | 1 : ¥6,882.02000 Spool | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.292" (7.42mm) | Foil | 100.0' (30.5m) | Slate | ISO 10993, UL Style 2464 | Biological Compatibility, Drain Wire, Rip Cord | 300 V | -35°C ~ 105°C | Communication, Control | 0.0320" (0.813mm) | |||
4 In Stock 33 Factory | 1 : ¥2,395.18000 Spool | - | Spool | Active | Multi-Conductor | 4 | 16 AWG | 19/0.0117" | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.291" (7.39mm) | Foil | 100.0' (30.5m) | Slate | UL Style 2464 | Drain Wire, Rip Cord | 300 V | -20°C ~ 80°C | - | 0.0320" (0.813mm) | ||
2 In Stock Value Added Item | 1 : ¥1,158.02000 Bulk | - | Bulk | Active | Multi-Conductor | 4 | 16 AWG | 19/29 | Copper, Bare | Poly-Vinyl Chloride (PVC), Riser | 0.214" (5.44mm) | Foil | 100.0' (30.5m) | Gray | UL Style CMR | Drain Wire, Rip Cord | - | -20°C ~ 75°C | Alarm, Security, Sound | 0.0170" (0.432mm) |