Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000 In Stock | 500 : ¥5.12634 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/0.0100" | Copper, Tinned | Silicone Rubber | 0.110" (2.79mm) | 0.025" (0.63mm) | 500.0' (152.4m) | 3000V | -50°C ~ 150°C | White | UL Style 3239 | High Temperature, Oil Resistant | - | - | ||
12,501 In Stock | 500 : ¥6.75258 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Polyethylene (XLPE), Irradiated | 0.122" (3.10mm) | 0.030" (0.76mm) | 500.0' (152.4m) | 600V | - | Black | UL Style 3173 | - | - | - | ||
12,343 In Stock | 1 : ¥16.00000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Tinned | Ethylene Tetrafluoroethylene (ETFE), Irradiated | 0.068" (1.73mm) | - | Enter Number of Feet in Order Quantity | 600V | -65°C ~ 150°C | White | - | - | - | MIL-W-22759 and MIL-C-27500 | |||
10,301 In Stock | 100 : ¥20.53390 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.123" (3.12mm) | 0.030" (0.76mm) | 100.0' (30.5m) | 600V | -30°C ~ 105°C | Black | UL Style 1015 | - | - | - | ||
1,100 In Stock 200 Factory | 100 : ¥22.83960 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Green | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
400 In Stock | 100 : ¥25.92740 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Green | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
76 In Stock | 1 : ¥570.16000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 26/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.092" (2.34mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Black | ISO 10993, UL Style 1007/1569 | Biological Compatibility | - | - | ||
37 In Stock | 1 : ¥2,992.85000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Red | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
1,100 In Stock | 100 : ¥25.92740 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Orange | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
16 In Stock | 1 : ¥2,429.97000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Polytetrafluoroethylene (PTFE) | 0.080" (2.03mm) | 0.012" (0.30mm) | 100.0' (30.5m) | 600V | -60°C ~ 200°C | White | UL Style 1213 | - | - | MIL-W-16878/4 Type E | ||
21 In Stock | 1 : ¥2,636.42000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.077" (1.96mm) | 0.011" (0.28mm) | 100.0' (30.5m) | 600V | -70°C ~ 200°C | Black | UL Style 1371 | High Temperature | - | MIL-W-16878/4 | ||
14 In Stock | 1 : ¥2,992.85000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Brown | UL Style 1180 | High Temperature | - | MIL-W-16878/5 | ||
1 In Stock | 1 : ¥2,992.85000 Spool | - | Spool | Active | Hook-Up | 16 AWG | 19/29 | Copper, Silver Coated | Tetrafluoroethylene (TFE) | 0.088" (2.24mm) | 0.015" (0.38mm) | 100.0' (30.5m) | 300V | -70°C ~ 200°C | Black | UL Style 1180 | High Temperature | - | MIL-W-16878/5 |