16 AWG Hook-Up Wire 19/29 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 AWG Hook-Up Wire 19/29 Green 300V 100.0' (30.5m)
Green Hook-up

83030 005100

DigiKey Part Number
BEL1232-100-ND
Manufacturer
Manufacturer Product Number
83030 005100
Description
HOOK-UP STRND 16AWG GRN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/29 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Thickness
0.015" (0.38mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-70°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 1180
Conductor Strand
19/29
Features
High Temperature
Conductor Material
Qualification
MIL-W-16878/5
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.088" (2.24mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 700 Feet
Factory Stock: 800
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥30.24270¥3,024.27
200¥28.75445¥5,750.89
300¥27.91207¥8,373.62
500¥26.87974¥13,439.87
700¥26.21633¥18,351.43
1,000¥25.52775¥25,527.75
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 16AWG RED 100'
In-Stock: 28
Unit Price: ¥3,086.38000
HOOK-UP STRND 16AWG WHITE
In-Stock: 1600
Unit Price: ¥30.24270
HOOK-UP STRND 16AWG BLACK 100'
In-Stock: 58
Unit Price: ¥3,086.38000
HOOK-UP STRND 16AWG BRN 100'
In-Stock: 15
Unit Price: ¥3,086.38000
HOOK-UP STRND 16AWG ORG
In-Stock: 3000
Unit Price: ¥30.24270