Solid State Relays (SSR)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Circuit | Output Type | Voltage - Input | Voltage - Load | Load Current | On-State Resistance (Max) | Termination Style | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,103 In Stock | 1 : ¥105.99000 Tube | Tube | Active | Through Hole | SPST-NC (1 Form B) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 4 Ohms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock Check Lead Time | 1 : ¥106.61000 Tube | Tube | Active | Through Hole | SPST-NO (1 Form A) | AC, DC | 1.16VDC | 0 V ~ 400 V | 500 mA | 3.2 Ohms | PC Pin | 4-SIP | 4-SIL | |||
0 In Stock Check Lead Time | 1 : ¥43.97000 Tube | Tube | Active | Surface Mount | SPST-NC (1 Form B) | AC, DC | 1.14VDC | 0 V ~ 400 V | 120 mA | 35 Ohms | Gull Wing | 4-SMD (0.300", 7.62mm) | 4-SMD |