Signal Conditioners and Isolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Input Type | Input Range (Current, Voltage) | Input Range (Additional) | Output Type | Output Range | Isolation | Features | Voltage - Supply | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
107 In Stock 358 Factory | 1 : ¥1,818.78000 Bulk | Bulk | Active | Signal Conditioner | Current, Voltage | ±20mA, ±30V (Configurable) | - | Current, Voltage | 0 ~ 20mA, 0 ~ 10V (Configurable) | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
8 In Stock | 1 : ¥1,507.76000 Bulk | Bulk | Active | Signal Conditioner | Current | 4 ~ 20mA | - | Voltage | 0 ~ 10V | - | - | 24VDC | DIN Rail | Screw Terminal | -40°C ~ 70°C | |||
18 In Stock | 1 : ¥2,113.49000 Bulk | Bulk | Active | Signal Conditioner | Current | 4 ~ 20mA | - | Voltage | 0 ~ 10V | 1500V (Test) | - | 24VDC | DIN Rail | Spring Terminal | -20°C ~ 65°C |