Signal Conditioner Current DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2813538

DigiKey Part Number
277-5173-ND
Manufacturer
Manufacturer Product Number
2813538
Description
3-WAY ISOLATING AMP 4-20MA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Signal Conditioner Current DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2813538 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Voltage
Manufacturer
Phoenix Contact
Output Range
0 ~ 10V
Series
Isolation
1500V (Test)
Packaging
Bulk
Voltage - Supply
24VDC
Part Status
Active
Mounting Type
DIN Rail
Type
Signal Conditioner
Termination Style
Spring Terminal
Input Type
Current
Operating Temperature
-20°C ~ 65°C
Input Range (Current, Voltage)
4 ~ 20mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,618.10000¥2,618.10
Manufacturers Standard Package