Circular Cable Assembly Shielded 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1407525

DigiKey Part Number
1407525-ND
Manufacturer
Manufacturer Product Number
1407525
Description
CIRC CBL 4POS RCPT TO RCPT 6.56'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
1407525 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Number of Positions
4 (Data)
Manufacturer
Phoenix Contact
2nd Connector Number of Positions Loaded
All
Packaging
Bulk
2nd Connector Shell Size - Insert
M12
Part Status
Active
2nd Connector Orientation
D
1st Connector Type
Receptacle
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Gender
Male Pins
Length
6.56' (2.00m)
1st Connector Number of Positions
4 (Data)
Assembly Configuration
Standard
1st Connector Number of Positions Loaded
All
Cable Type
Round
1st Connector Shell Size - Insert
M12
Cable Material
Polyvinyl Chloride (PVC)
1st Connector Orientation
D
Color
Green
1st Connector Mounting Type
Free Hanging (In-Line)
Shielding
Shielded
2nd Connector Type
Receptacle
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
2nd Connector Gender
Male Pins
Usage
Cat5, Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥599.24000¥599.24
Manufacturers Standard Package