Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,172 In Stock | 1 : ¥54.18000 Cut Tape (CT) 150 : ¥42.91953 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Card Extender, Locking Ramp | Board Edge, Straddle Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | -55°C ~ 85°C | ||
1,703 In Stock | 1 : ¥23.15000 Tray | Tray | Active | PCI Express™ | Female | - | 98 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Card Extender, Locking Ramp | Board Edge, Straddle Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | - | |||
1,739 In Stock | 1 : ¥57.88000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 71 | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Locking Ramp, Pick and Place | Board Edge, Straddle Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | - | Black | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | - | ||
1,067 In Stock | 1 : ¥60.42000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Cap, Card Extender, Locking Ramp | Board Edge, Straddle Mount | Solder | Phosphor Bronze | Gold | Flash | Cantilever | Black | - | -10°C ~ 85°C | ||
2,296 In Stock | 1 : ¥69.29000 Tray | - | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Card Extender, Locking Ramp | Board Edge, Straddle Mount | Solder | Copper Alloy | Gold | 30.0µin (0.76µm) | Cantilever | Black | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | -55°C ~ 85°C | ||
625 In Stock | 1 : ¥88.33000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 71 | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Card Extender, Locking Ramp, Pick and Place | Board Edge, Straddle Mount | Solder | Copper Alloy | Gold | - | - | Black | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | - | ||
2,651 In Stock | 1 : ¥38.75000 Tray | - | Tray | Active | PCI Express™ | Female | 11; 71 | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Locking Ramp, Pick and Place | Board Edge, Straddle Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | Straddle Mount Opening, Unthreaded, 0.087" (2.20mm) | - | ||
2,347 In Stock | 1 : ¥62.97000 Tray | Tray | Active | PCI Express™ | Female | - | 164 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Board Guide, Locking Ramp | Through Hole | Solder, Staggered | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 85°C |