Leadframe
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Clip Style | Clip Type | Clip Length | Pin Length | Termination | Frame Thickness | Frame Width | Pitch | Contact Material | Contact Finish | Board Thickness | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
948,225 In Stock | 1 : ¥0.82000 Cut Tape (CT) 30,000 : ¥0.11145 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SIL | Y1 | 0.055" (1.40mm) | 0.374" (9.50mm) | Through Hole | 0.010" (0.25mm) | 0.713" (18.10mm) | 0.100" (2.54mm) | Phosphor Bronze | Tin | 0.045" (1.14mm) | - | ||
475,735 In Stock | 1 : ¥0.82000 Cut Tape (CT) 25,000 : ¥0.14785 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | SIL | Y1 | 0.043" (1.10mm) | 0.338" (8.59mm) | Through Hole | 0.010" (0.25mm) | 0.713" (18.10mm) | 0.100" (2.54mm) | Phosphor Bronze | Tin | 0.063" (1.60mm) | - |