1544210-2 | ||
---|---|---|
DigiKey Part Number | A117856TR-ND - Tape & Reel (TR) A117856CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1544210-2 | |
Description | SIL CONTACT Y1 THROUGH HOLE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | SIL Contact Y1 Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1544210-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Clip Style | SIL | |
Clip Type | Y1 | |
Clip Length | 0.043" (1.10mm) | |
Pin Length | 0.338" (8.59mm) | |
Termination | Through Hole | |
Frame Thickness | 0.010" (0.25mm) | |
Frame Width | 0.713" (18.10mm) | |
Pitch | 0.100" (2.54mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Board Thickness | 0.063" (1.60mm) | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1544210-2 |
HTML Datasheet | 1544210x Drawing |
EDA Models | 1544210-2 Models |
Product Drawings | 1544210x Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.31700 | ¥3.17 |
25 | ¥0.29920 | ¥7.48 |
50 | ¥0.28300 | ¥14.15 |
100 | ¥0.26750 | ¥26.75 |
250 | ¥0.24876 | ¥62.19 |
500 | ¥0.23446 | ¥117.23 |
1,000 | ¥0.22218 | ¥222.18 |
2,500 | ¥0.20580 | ¥514.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥0.14641 | ¥3,660.25 |
50,000 | ¥0.12696 | ¥6,348.00 |
Attribute | Description |
---|---|
Other Names | -5102180044111-SI 5102180044111 A117856TR -5102180044111-LSI -1544210-2-SI A117856CT 2266-1544210-2TR -5102180044111-SI-ND |
Standard Package | 25,000 |