Fuseholders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Size | Current Rating (Amps) | For Use With/Related Products | Fuse Type | Fuseholder Type | Number of Circuits | Voltage | Orientation | Termination Style | Contact Material | Contact Finish |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,213 In Stock | 1 : ¥15.73000 Bulk | Bulk | Active | Panel Mount | 0.75" L x 0.2" W (19.1mm x 5.1mm) | - | ATC, ATO | Blade | Holder | 1 | 32V | - | - | - | - | |||
519 In Stock | 1 : ¥45.73000 Bulk | Bulk | Active | Panel Mount | 0.75" L x 0.2" W (19.1mm x 5.1mm) | 30 A | ATC, ATO | Blade | Holder | 1 | 32V | - | Wire Leads | Brass | Tin | |||
303 In Stock 2,300 Factory | 1 : ¥33.32000 Bulk | Bulk | Active | Panel Mount | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | 20 A | 481 Alarm Fuse | Blade | Holder | 1 | 125V | - | Screw Terminal | Copper Alloy | Tin | |||
98 In Stock | 1 : ¥24.31000 Bulk | Bulk | Active | Panel Mount | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | 15 A | 481 Alarm Fuse | Blade | Holder | 1 | 125V | - | PC Pin | Beryllium Copper | Tin | |||
0 In Stock Check Lead Time | 1 : ¥24.31000 Bulk | Bulk | Active | Through Hole | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | 15 A | 481 Alarm Fuse | Blade | Holder | 1 | 125V | Vertical | PC Pin | Beryllium Copper | Tin |