04822001ZXPF | ||
---|---|---|
DigiKey Part Number | F4954-ND | |
Manufacturer | ||
Manufacturer Product Number | 04822001ZXPF | |
Description | FUSE HLDR BLADE 125V 20A PNL MNT | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 125V 1 Circuit Blade Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.665" L x 0.315" W x 0.772" H (16.9mm x 8mm x 19.6mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 125V | |
Orientation | - | |
Termination Style | Screw Terminal | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.32000 | ¥33.32 |
10 | ¥31.07700 | ¥310.77 |
100 | ¥19.97800 | ¥1,997.80 |
1,000 | ¥15.53849 | ¥15,538.49 |
5,000 | ¥13.87365 | ¥69,368.25 |