Protective Hoses, Solid Tubing, Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside | Diameter - Outside | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
517 In Stock | 1 : ¥288.02000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.608" (15.44mm) | 0.780" (19.80mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
345 In Stock | 1 : ¥327.68000 Digi-Spool®, Continuous Spool | Digi-Spool®, Continuous Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.730" (18.54mm) | 0.930" (23.62mm) | Ethylene Tetrafluoroethylene (ETFE), Irradiated | Black | Enter Number of Feet in Order Quantity | 0.023" (0.58mm) | -55°C ~ 200°C | Flame Retardant | - | Fluid Resistant, Fuel Resistant, Oil Resistant | - | Chemical Resistant, Crush Resistant, Solvent Resistant | - | |||
205 In Stock | 1 : ¥347.57000 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.650" (16.51mm) | 0.825" (20.96mm) | Polyethylene (PE) | Black | 100' (30.48m) | - | - | - | - | - | - | - | - | |||
42 In Stock 1,050 Factory | 50 : ¥446.42920 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.264" (6.70mm) | 0.394" (10.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
26 In Stock | 1 : ¥839.22000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.110" (28.19mm) | 1.360" (34.54mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 50.00' (15.24m) | - | -40°C ~ 120°C | - | Abrasion Resistant | Fluid Resistant, Oil Resistant | UV Resistant | Dust Resistant, Self Extinguishing, Solvent Resistant | UL94 V-2 | |||
36 In Stock | 1 : ¥258.75000 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.281" (7.14mm) | 0.378" (9.60mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.020" (0.51mm) | 85°C | - | Abrasion Resistant | - | - | Chemical Resistant | UL94 HB | ||
15 In Stock | 1 : ¥392.28000 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.518" (13.16mm) | 0.675" (17.15mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.020" (0.51mm) | 85°C | - | Abrasion Resistant | - | - | Chemical Resistant | UL94 HB | ||
14 In Stock 156 Factory | 1 : ¥1,249.68000 Spool | Spool | Active | Sleeving, Insulated | Convoluted - Braided | 0.258" (6.55mm) | - | Fiberglass, PVC Coated | Black | 100' (30.48m) | 0.020" (0.51mm) | -20°C ~ 130°C | Heat Resistant | Abrasion Resistant, Fray Resistant | Oil Resistant | Corrosion Resistant | - | UL VW-1 | |||
3 In Stock | 1 : ¥1,348.81000 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.900" (22.86mm) | 1.130" (28.70mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 100' (30.48m) | - | -40°C ~ 120°C | - | Abrasion Resistant | Fluid Resistant, Oil Resistant | UV Resistant | Dust Resistant, Self Extinguishing, Solvent Resistant | UL94 V-2 | |||
3 In Stock | 1 : ¥1,244.26000 Bulk | - | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 1.555" (39.50mm) | 1.866" (47.40mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.031" (0.79mm) | 85°C | - | Abrasion Resistant | - | - | Chemical Resistant | UL94 HB | ||
0 In Stock 5,100 Factory Check Lead Time | 50 : ¥541.29460 Spool | Spool | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.390" (9.91mm) | 0.512" (13.00mm) | Polyamide (PA6), Nylon 6, Halogen Free | Black | 164' (50.00m) | - | -40°C ~ 120°C | Flame Retardant | - | - | UV Resistant | - | - | |||
0 In Stock | 100 : ¥12.87780 Bulk | - | Bulk | Discontinued at Digi-Key | Sleeving | Braided | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock Check Lead Time | 70 : ¥977.20929 Bulk | Bulk | Active | Wire Loom, Protective Hose | Convoluted, Corrugated | 0.250" (6.35mm) | 0.390" (9.91mm) | Polyamide (PA6), Nylon 6 | Black | 164' (50.00m) | - | -40°C ~ 120°C | - | - | - | - | - | - |