Power Distribution
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Poles | Line Side Connections Per Pole | Load Side Connections Per Pole | Line Side Connection Type | Load Side Connection Type | Line Side Wire/Stud Size | Load Side Wire/Stud Size | Voltage - Rated | Current Rating (Amps) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
493 In Stock | 1 : ¥120.60000 Box | Box | Active | Power Splicer Terminal Block | 3 | 1 | 1 | Screw Connection | Screw Connection | 2 - #14CU/AL | 2 - #14CU/AL | 600 V | 115 A | |||
64 In Stock | 1 : ¥619.07000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 4 | Screw Connection | Screw Connection | 2/0 - #8CU/AL, 10 - #1CU | 4 - #6CU/AL, #8 - #14CU, #8AL | 600 V | - | |||
54 In Stock | 1 : ¥1,543.69000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 6 | Screw Connection | Screw Connection | 500MCM (kcmil) - #6CU/AL | 2 - #8CU/AL, 10 - #14CU | 600 V | - | |||
47 In Stock 180 Factory | 1 : ¥333.71000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 5 | Screw Connection | Screw Connection | - | - | 1000 V | 192 A | |||
21 In Stock | 1 : ¥467.03000 Bulk | Bulk | Last Time Buy | Power Distribution Block | 2 | 1 | 6 | Screw Connection | Screw Connection | 2/0 - #14CU/AL | 4 - #14CU/AL | 600 V | 175 A | |||
2 In Stock | 1 : ¥1,287.55000 Bulk | Bulk | Active | Power Distribution Block | 2 | 2 | 8 | Screw Connection | Screw Connection | 500MCM (kcmil) - #4CU/AL | 2/0 - #14CU/AL | 600 V | 760 A | |||
0 In Stock 312 Factory Check Lead Time | 1 : ¥123.96000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 6 | Screw Connection | Screw Connection | - | - | 690 V | 100 A | |||
0 In Stock Check Lead Time | 1 : ¥380.34000 Bulk | Bulk | Active | Power Distribution Block | 1 | 2 | 8 | Screw Connection | Screw Connection | 350MCM (kcmil) | 350MCM (kcmil) | 1000 V | 310 A | |||
0 In Stock 196 Factory Check Lead Time | 1 : ¥236.68000 Bulk | Bulk | Active | Power Distribution Block | 1 | 1 | 4 | Screw Connection | Screw Connection | 4/0 AWG | 4/0 AWG | 1000 V | 230 A |