0LD04012Z | ||
---|---|---|
DigiKey Part Number | F11361-ND | |
Manufacturer | ||
Manufacturer Product Number | 0LD04012Z | |
Description | PWR DISTRIB BLOCK 2POS 175A 600V | |
Customer Reference | ||
Detailed Description | 2 Pole Power Distribution Block 175 A 600 V | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Power Distribution Block | |
Number of Poles | 2 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 6 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 2/0 - #14CU/AL | |
Load Side Wire/Stud Size | 4 - #14CU/AL | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 175 A |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥462.51000 | ¥462.51 |
10 | ¥445.97900 | ¥4,459.79 |
100 | ¥412.94310 | ¥41,294.31 |