Electric Actuators/Cylinders
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Motor Type | Stroke Length | Load Force (Dynamic) | Load Force (Static) | Speed | Duty Cycle | Voltage - Rated | Construction | Accuracy | Acceleration | Features | Gear Reduction Ratio | Feedback Type | Termination Style | Operating Temperature | Ingress Protection | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥68.02000 Bulk | - | Bulk | Active | Linear Actuator | Brushed | - | - | - | - | - | 4.8 ~ 6VDC | Rack and Pinion | - | - | - | - | - | Wire Leads with Connector | - | - | - | ||
344 In Stock | 1 : ¥742.35000 Bulk | Bulk | Active | Linear Actuator | Stepper, Unipolar | 1.890" (48.00mm) | - | 7.69lbf (34.2N) | - | - | 12VDC | Ball Screw | - | - | - | - | - | Wire Leads | -20°C ~ 70°C | - | - | |||
40 In Stock | 1 : ¥2,455.70000 Bulk | - | Bulk | Active | Linear Actuator | Piezoelectric | 0.0019" (47.00µm) | - | - | - | - | 160VDC | - | - | - | - | - | - | Wire Leads | -40°C ~ 160°C | - | - | ||
14 In Stock | 1 : ¥489.36000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0002" (4.60µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
5 In Stock | 1 : ¥850.02000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0003" (8.70µm) | 191.09lbf (850.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
13 In Stock | 1 : ¥2,214.98000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0017" (42.00µm) | 191.09lbf (850.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
4 In Stock | 1 : ¥538.32000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0003" (8.00µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
7 In Stock | 1 : ¥3,187.57000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0007" (18.40µm) | 786.83lbf (3500.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
13 In Stock | 1 : ¥1,081.73000 Box | Box | Active | Linear Actuator | Piezoelectric | 0.0003" (8.50µm) | 92.17lbf (410.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥652.47000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0007" (19.00µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - | |||
0 In Stock Check Lead Time | 1 : ¥1,167.58000 Bulk | Bulk | Active | Linear Actuator | Piezoelectric | 0.0017" (42.00µm) | 44.96lbf (200.0N) | - | - | - | 150VDC | - | - | - | - | - | - | Wire Leads | -25°C ~ 85°C | - | - |