Bipolar RF Transistors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Transistor Type | Voltage - Collector Emitter Breakdown (Max) | Frequency - Transition | Noise Figure (dB Typ @ f) | Gain | Power - Max | DC Current Gain (hFE) (Min) @ Ic, Vce | Current - Collector (Ic) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,163 In Stock | 1 : ¥3.53000 Cut Tape (CT) 3,000 : ¥0.99465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 6GHz | 1.5dB ~ 2.6dB @ 900MHz ~ 1.8GHz | 10.5dB ~ 15.5dB | 300mW | 70 @ 30mA, 8V | 90mA | 150°C (TJ) | Surface Mount | SC-70, SOT-323 | PG-SOT323 | ||
14,664 In Stock | 1 : ¥4.84000 Cut Tape (CT) 3,000 : ¥1.92705 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | NPN | 6V | 10GHz | 0.6dB ~ 0.85dB @ 500MHz ~ 1GHz | 12.5dB | 800mW | 200 @ 30mA, 5V | 100mA | 150°C (TJ) | Surface Mount | 3-SMD, Flat Leads | UFM | ||
2,101 In Stock | 1 : ¥7.88000 Cut Tape (CT) 1,000 : ¥3.57589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 10.5GHz | 1.3dB @ 1.8GHz | 8.5dB | 1W | 60 @ 30mA, 8V | 60mA | -40°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
3,560 In Stock | 1 : ¥9.28000 Cut Tape (CT) 1,000 : ¥4.22020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 12V | 8GHz | - | 6.5dB | 2W | 60 @ 80mA, 8V | 200mA | -40°C ~ 150°C (TJ) | Surface Mount | TO-243AA | SOT-89-3 | ||
5,282 In Stock | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥1.65798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 4.7V | 47GHz | 0.5dB ~ 1.45dB @ 150MHz ~ 10GHz | 9dB ~ 31dB | 160mW | 160 @ 25mA, 3V | 45mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
4,635 In Stock | 1 : ¥5.09000 Cut Tape (CT) 3,000 : ¥1.78778 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 2.8V | 65GHz | 0.7dB ~ 1.3dB @ 1.8GHz ~ 6GHz | 21dB ~ 10dB | 185mW | 110 @ 50mA, 1.5V | 80mA | 150°C (TJ) | Surface Mount | 4-SMD, Flat Leads | 4-TSFP | ||
9,837 In Stock 140,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 10,000 : ¥0.73517 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | NPN | 25V | 800MHz | - | - | 225mW | 120 @ 4mA, 10V | - | -55°C ~ 150°C (TJ) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |