DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,378 In Stock | 1 : ¥45.99000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 37.0 CFM (1.04m³/min) | 0.150 in H2O (37.3 Pa) | Sleeve | Tubeaxial | - | 30.0dB(A) | 1.42 W | 2900 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.165 lb (74.84 g) | |||
30,670 In Stock | 1 : ¥58.40000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 41.0 CFM (1.15m³/min) | 0.180 in H2O (44.8 Pa) | Vapo-Bearing™ | Tubeaxial | Auto Restart | 33.0dB(A) | 1.44 W | 3200 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus, TUV | 0.167 lb (75.75 g) | |||
463 In Stock | 1 : ¥144.59000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.20mm | 70.5 CFM (1.97m³/min) | 0.550 in H2O (137.0 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB(A) | - | 5000 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | - | - | 0.172 lb (78.02 g) | |||
868 In Stock 4,300 Factory | 1 : ¥149.26000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB | 2.2 W | 3300 RPM | 2 Wire Leads | IP68 - Dust Tight, Waterproof | 5 ~ 149°F (-15 ~ 65°C) | cURus, TUV | 0.191 lb (86.64 g) | |||
262 In Stock | 1 : ¥740.45000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 73.0 CFM (2.04m³/min) | 0.710 in H2O (176.9 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 49.0dB(A) | 7.2 W | 7400 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.331 lb (150.14 g) | |||
172 In Stock | 1 : ¥133.28000 Bulk | Bulk | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 51.0 CFM (1.43m³/min) | 0.180 in H2O (44.8 Pa) | Ball | Tubeaxial | Auto Restart, Locked Rotor Protection | 35.0dB(A) | - | 3200 RPM | 2 Wire Leads | IP57 - Dust Protected, Waterproof | - | CE, cUL, TUV, UL | 0.174 lb (78.93 g) | |||
387 In Stock 1,000 Factory | 1 : ¥157.25000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 85.8 CFM (2.40m³/min) | 1.200 in H2O (298.9 Pa) | Ball | Tubeaxial | Auto Restart | 60.1dB(A) | 13.2 W | 8000 RPM | 2 Wire Leads | - | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
144 In Stock 800 Factory | 1 : ¥192.53000 Box | Box | Active | 48VDC | Square - 80mm L x 80mm H | 32.00mm | 77.0 CFM (2.16m³/min) | 0.730 in H2O (181.8 Pa) | Ball | Tubeaxial | Auto Restart | 50.0dB(A) | 7.8 W | 6000 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
0 In Stock Check Lead Time | 1 : ¥714.95000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 54.4 CFM (1.52m³/min) | 0.393 in H2O (98.0 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 43.0dB(A) | 3.6 W | 5500 RPM | 4 Wire Leads | IP68 - Dust Tight, Waterproof | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.331 lb (150.14 g) |