Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8 In Stock Value Added Item | 1 : ¥118.93000 Spool | - | Spool | Active | Multi-Conductor | 2 | 24 AWG | 11/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.114" (2.89mm) | - | 50.00' (15.24m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | ||
11 In Stock Value Added Item | 1 : ¥259.60000 Spool | - | Spool | Active | Multi-Conductor | 2 | 22 AWG | 17/0.0063" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.126" (3.20mm) | - | 100.0' (30.5m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) | ||
4 In Stock Value Added Item | 1 : ¥350.85000 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | 21/0.0071" | Copper, Tinned | Polyphenylene Ether (PPE) | 0.141" (3.58mm) | - | 100.0' (30.5m) | Black, Red | UL Style 21458 | - | 300 V | -10°C ~ 80°C | - | 0.0150" (0.381mm) |